Paulmann 96910 URail Flex Connector Black Matt 90° Bend 230V Rail System

MPN
96910
Brand
Paulmann
EAN-13
4000870969106
Order Code
05-7691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.66
10+ £15.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Paulmann's 96910 High voltage mounting rail features a matte black finish suitable for flexible lighting designs. This component is ideal for constructing customised lighting systems with ease. Typically used in both residential and commercial environments, it supports high-voltage applications.
Type High voltage mounting rail
Housing colour Black (matt)
Energy efficiency rating n.a
Component Flex connector
Dimensions (W x H) 227 x 18mm
Height/depth 18mm
Housing Material Plastic
Light features Dimmable
Nominal Voltage 230V
Series 1-phase
Width 227mm

Reviews

Be the first to submit a review

Trustpilot