Paulmann 96961 URail End Cap Black Matt High Voltage Mounting Rail 2 Pack

MPN
96961
Brand
Paulmann
EAN-13
4000870969618
Order Code
05-7712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.26
10+ £3.05
50+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Paulmann's 96961 high voltage mounting rail end piece in matt black is designed for secure and effective installation. It features a sleek finish that complements modern lighting systems. Commonly used for completing high voltage rail setups, it adds a professional touch to interior lighting projects.
Type High voltage mounting rail
Housing colour Black (matt)
Energy efficiency rating n.a
Component End piece
Depth 21mm
Dimensions (L x W x H) 1.3 cm x 13 mm x 18 mm
Height/depth 18mm
Housing Material Plastic
Length 1.3cm
Light features Dimmable
Series URail
Suitable for number of light sources 0
Width 13mm

Reviews

Be the first to submit a review

Trustpilot