Paulmann 96831 URail Feeder Chrome Matt High Voltage Mounting Rail

MPN
96831
Brand
Paulmann
EAN-13
4000870968314
Order Code
05-7682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Paulmann 96831 High Voltage Mounting Rail Feeder in chrome (matt) is designed for efficient power distribution in lighting systems. Its sturdy construction makes it ideal for use in both residential and commercial environments. This feeder ensures a reliable connection, enhancing the functionality of high voltage track lighting setups.
Type High voltage mounting rail
Housing colour Chrome (matt)
Energy efficiency rating n.a
Component Feeder
Diameter 7.5cm
Dimensions (Ø x H) 7.5 x 3cm
Height/depth 3cm
Housing Material Metal
Length 1m
Series URail
Width 16.5cm

Reviews

Be the first to submit a review

Trustpilot