Paulmann 96960 URail Final Feed Black High Voltage Mounting Rail

MPN
96960
Brand
Paulmann
EAN-13
4000870969601
Order Code
05-7711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.71
10+ £13.83
50+ £13.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Paulmann End-Einspeisung 96960 is a black, high-voltage mounting rail accessory. It is typically used for supplying power to a track lighting system. Designed for compatibility with lighting installations, it ensures efficient and reliable energy distribution.
Type High voltage mounting rail
Housing colour Black
Energy efficiency rating n.a
Dimensions (L x W x H) 18 x 161 x 18mm
Height/depth 18mm
Housing Material Plastic
Length 18mm
Nominal Voltage 230V
Width 161mm

Reviews

Be the first to submit a review

Trustpilot