Paulmann 96902 URail Rail 0.1m Matt Black High Voltage 230V 1000W System

MPN
96902
Brand
Paulmann
EAN-13
4000870969021
Order Code
05-7685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.62
10+ £6.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Paulmann 96902 is a black matt high voltage mounting rail designed for versatile lighting configurations. Ideal for both residential and commercial applications, it supports the URail system for customised lighting solutions. Constructed for durability, it offers flexible installation options.
Type High voltage mounting rail
Housing colour Black (matt)
Energy efficiency rating n.a
Component Rail
Height/depth 18mm
Housing Material Metal
Length 0.1m
Light features Dimmable
Nominal Voltage 230V
Series 1-phase
Voltage type 230V

Reviews

Be the first to submit a review

Trustpilot