Paulmann 96904 URail High Voltage Rail Black Matt 1m 230V 1000W LED Compatible

MPN
96904
Brand
Paulmann
EAN-13
4000870969045
Order Code
05-7687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.36
10+ £20.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 212 availableBack-order availability date - 04/12/2026

The Paulmann URail 96904 is a high voltage mounting rail available in a sleek black matt finish. This component is typically used to create customised lighting solutions in modern interiors. The sturdy and versatile rail is ideal for both residential and commercial spaces.
Type High voltage mounting rail
Housing colour Black (matt)
Energy efficiency rating n.a
Component Rail
Height/depth 18mm
Housing Material Metal
Length 1m
Nominal Voltage 230V
Series URail
Voltage type 230V

Reviews

Be the first to submit a review

Trustpilot