Panasonic EX13A Light Barrier for Small Objects Fast Flat Design |
05-6916
|
|
Despatched within 4 working days - 2 in stock
|
1+ £85.13
Price per unit Ex VAT
|
(W x H x D) 3.5 x 10 x 14.5 mm |
Light-ON |
+55°C |
-25°C |
Front |
NPN |
0.5ms |
|
3.5mm |
One-way light barrier |
IP67 |
2.00m |
Cable, open end |
14.5mm |
10mm |
24V DC |
0.5m |
12V DC |
12 - 24 V DC |
Panasonic EX13APN Light Barrier: Fast Compact 2mm Object Detection |
05-6917
|
|
Despatched within 4 working days - 6 in stock
|
1+ £85.13
Price per unit Ex VAT
|
(W x H x D) 3.5 x 10 x 14.5 mm |
Light-ON |
+55°C |
-25°C |
Front |
PNP |
0.5ms |
|
3.5mm |
One-way light barrier |
IP67 |
2.00m |
Cable, open end |
14.5mm |
10mm |
24V DC |
0.5m |
12V DC |
12 - 24 V DC |
Panasonic EX13B One-way Light Barrier 0.5ms Detects 2mm Objects |
05-6918
|
|
|
1+ £87.96
Price per unit Ex VAT
|
(W x H x D) 3.5 x 10 x 14.5 mm |
Dark-ON |
+55°C |
-25°C |
Front |
NPN |
0.5ms |
|
3.5mm |
One-way light barrier |
IP67 |
2.00m |
Cable, open end |
14.5mm |
10mm |
24V DC |
0.5m |
12V DC |
12 - 24 V DC |
Panasonic EX13BPN One-way Light Barrier Dark-ON Fast Response Compact |
05-6919
|
|
Despatched within 4 working days - 6 in stock
|
1+ £85.13
Price per unit Ex VAT
|
(W x H x D) 3.5 x 10 x 14.5 mm |
Dark-ON |
+55°C |
-25°C |
Front |
PNP |
0.5ms |
|
3.5mm |
One-way light barrier |
IP67 |
2.00m |
Cable, open end |
14.5mm |
10mm |
24V DC |
0.5m |
12V DC |
12 - 24 V DC |
Panasonic EX13EAPN One-way Light Barrier Fast Detection Space-saving |
05-6920
|
|
Available to back orderBack order, lead time 4 months
|
1+ £85.13
Price per unit Ex VAT
|
(W x H x D) 4.5 x 10 x 14.5 mm |
Light-ON |
+55°C |
-25°C |
Lateral |
PNP |
0.5ms |
|
4.5mm |
One-way light barrier |
IP67 |
2.00m |
Cable, open end |
14.5mm |
10mm |
24V DC |
0.5m |
12V DC |
12 - 24 V DC |
Panasonic EX13EB EX13EB One-way Light Barrier 0.5ms Red LED Space-saving |
05-6921
|
|
Available to back orderBack order, lead time 8 weeks
|
1+ £79.05
| 1+ |
£79.05 |
| 10+ |
£75.38 |
| 100+ |
£74.56 |
Price per unit Ex VAT
|
(W x H x D) 4.5 x 10 x 14.5 mm |
Dark-ON |
+55°C |
-25°C |
Lateral |
NPN |
0.5ms |
|
4.5mm |
One-way light barrier |
IP67 |
2.00m |
Cable, open end |
14.5mm |
10mm |
24V DC |
0.5m |
12V DC |
12 - 24 V DC |
Panasonic EX13EBPN EX13EBPN Light Barrier Flat Design Fast Response |
05-6922
|
|
Available to back orderBack order, lead time 4 months
|
1+ £84.06
Price per unit Ex VAT
|
(W x H x D) 4.5 x 10 x 14.5 mm |
Dark-ON |
+55°C |
-25°C |
Lateral |
PNP |
0.5ms |
|
4.5mm |
One-way light barrier |
IP67 |
2.00m |
Cable, open end |
14.5mm |
10mm |
24V DC |
0.5m |
12V DC |
12 - 24 V DC |
Panasonic EX-13SEA-PN One-way Light Barrier Fast Precise Object Detection |
05-6923
|
|
|
1+ £76.85
Price per unit Ex VAT
|
(W x H x D) 4.5 x 10 x 14.5 mm |
Light-ON |
|
|
Lateral |
PNP |
5ms |
1mm |
4.5mm |
One-way light barrier |
IP67 |
2.00m |
Cable, open end |
14.5mm |
10mm |
24V DC |
0.5m |
12V DC |
12 - 24 V DC |
Panasonic EX-13SEB-PN One-Way Light Barrier Fast Accurate Detection |
05-6924
|
|
Despatched within 4 working days - 1 in stock
|
1+ £82.02
Price per unit Ex VAT
|
(W x H x D) 4.5 x 10 x 14.5 mm |
Dark-ON |
|
|
Lateral |
PNP |
5ms |
1mm |
4.5mm |
One-way light barrier |
IP67 |
2.00m |
Cable, open end |
14.5mm |
10mm |
24V DC |
0.5m |
12V DC |
12 - 24 V DC |