Panasonic EX13BPN One-way Light Barrier Dark-ON Fast Response Compact

MPN
EX13BPN
Brand
Panasonic
EAN-13
2050003966542
Order Code
05-6919
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £85.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Panasonic EX13BPN is a one-way light barrier designed for reliable detection with a dark-ON mode. Its compact and efficient design makes it ideal for use in automation systems and manufacturing environments. This light barrier is perfect for applications requiring precise and dependable object detection.
Type One-way light barrier
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 3.5 x 10 x 14.5 mm
Functions Dark-ON
Height 10mm
Max. operating voltage 24V DC
Max. Range 0.5m
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Output Type PNP
Response Time 0.5ms
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot