Panasonic EX13B One-way Light Barrier 0.5ms Detects 2mm Objects

MPN
EX13B
Brand
Panasonic
EAN-13
2050003965163
Order Code
05-6918
Country of Origin
Japan

Discontinued


Panasonic manufactures the EX13B one-way light barrier, designed for precise object detection. This compact sensor operates in Dark-ON mode and is ideal for automation and safety applications. Common uses include detecting presence or absence of objects in conveyors and sorting systems.
Type One-way light barrier
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 3.5 x 10 x 14.5 mm
Functions Dark-ON
Height 10mm
Max. operating voltage 24V DC
Max. Range 0.5m
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Output Type NPN
Response Time 0.5ms
Width 3.5mm

Trustpilot