Panasonic EX13EAPN One-way Light Barrier Fast Detection Space-saving

Image Representative of Range

Panasonic EX13EAPN One-way Light Barrier Fast Detection Space-saving

MPN
EX13EAPN
Brand
Panasonic
EAN-13
2050003965200
Order Code
05-6920
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £85.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Panasonic manufactures the EX13EAPN one-way light barrier, identified by part number 02050003851992. This device features a lateral light-on function, making it ideal for precise optical detection tasks. Commonly used in automation, the light barrier provides reliable object sensing in industrial environments.
Type One-way light barrier
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 4.5 x 10 x 14.5 mm
Functions Light-ON
Height 10mm
Max. operating voltage 24V DC
Max. Range 0.5m
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Lateral
Operating Voltage 12 - 24 V DC
Output Type PNP
Response Time 0.5ms
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot