Panasonic EX-13SEB-PN One-Way Light Barrier Fast Accurate Detection

Image Representative of Range

Panasonic EX-13SEB-PN One-Way Light Barrier Fast Accurate Detection

MPN
EX-13SEB-PN
Brand
Panasonic
EAN-13
2050003965354
Order Code
05-6924
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £82.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Panasonic's EX-13SEB-PN is a lateral one-way light barrier designed for dark-on detection. It is ideal for precise object detection or counting applications in automated systems. This product is commonly used in industrial environments for reliable sensing and control solutions.
Type One-way light barrier
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 4.5 x 10 x 14.5 mm
Functions Dark-ON
Height 10mm
Max. operating voltage 24V DC
Max. Range 0.5m
Min. operating voltage 12V DC
Model Lateral
Operating Voltage 12 - 24 V DC
Output Type PNP
Response Time 5ms
Smallest detectable object size (diameter) 1mm
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot