Panasonic EX13A Light Barrier for Small Objects Fast Flat Design

MPN
EX13A
Brand
Panasonic
EAN-13
2050003966528
Order Code
05-6916
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £85.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Panasonic manufactures the EX13A light barrier, which is a one-way light barrier designed for reliable sensing. This device features a front light-on sensor, ideal for applications requiring precise object detection. Typical uses include automation systems, safety interlocks, and production line monitoring.
Type One-way light barrier
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 3.5 x 10 x 14.5 mm
Functions Light-ON
Height 10mm
Max. operating voltage 24V DC
Max. Range 0.5m
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Output Type NPN
Response Time 0.5ms
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot