Panasonic EX13EBPN EX13EBPN Light Barrier Flat Design Fast Response

Image Representative of Range

Panasonic EX13EBPN EX13EBPN Light Barrier Flat Design Fast Response

MPN
EX13EBPN
Brand
Panasonic
EAN-13
2050003965330
Order Code
05-6922
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £84.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Panasonic EX13EBPN is a one-way light barrier designed for precision sensing. Featuring a lateral configuration, it operates in Dark-ON mode and is widely used for object detection in automation systems. Its compact design makes it suitable for applications where space is limited.
Type One-way light barrier
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 4.5 x 10 x 14.5 mm
Functions Dark-ON
Height 10mm
Max. operating voltage 24V DC
Max. Range 0.5m
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Lateral
Operating Voltage 12 - 24 V DC
Output Type PNP
Response Time 0.5ms
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot