Panasonic EX13APN Light Barrier: Fast Compact 2mm Object Detection

MPN
EX13APN
Brand
Panasonic
EAN-13
2050003966535
Order Code
05-6917
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £85.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Panasonic's EX13APN is a compact one-way light barrier featuring a front light-on configuration. It offers reliable detection and is ideal for use in automation systems or material handling applications. This light barrier ensures precise object detection, enhancing operational efficiency in industrial environments.
Type One-way light barrier
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 3.5 x 10 x 14.5 mm
Functions Light-ON
Height 10mm
Max. operating voltage 24V DC
Max. Range 0.5m
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Output Type PNP
Response Time 0.5ms
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot