Panasonic EX-13SEA-PN One-way Light Barrier Fast Precise Object Detection

Image Representative of Range

Panasonic EX-13SEA-PN One-way Light Barrier Fast Precise Object Detection

MPN
EX-13SEA-PN
Brand
Panasonic
EAN-13
2050003965262
Order Code
05-6923
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £90.53 £77.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Panasonic manufactures the EX-13SEA-PN, a one-way light barrier designed for lateral light detection. This light barrier is ideal for precise object detection and positioning in industrial automation settings. Its compact design and reliable performance make it suitable for various applications requiring accurate and consistent sensing.
Type One-way light barrier
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 4.5 x 10 x 14.5 mm
Functions Light-ON
Height 10mm
Max. operating voltage 24V DC
Max. Range 0.5m
Min. operating voltage 12V DC
Model Lateral
Operating Voltage 12 - 24 V DC
Output Type PNP
Response Time 5ms
Smallest detectable object size (diameter) 1mm
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot