Panasonic EX13EB EX13EB One-way Light Barrier 0.5ms Red LED Space-saving

Image Representative of Range

Panasonic EX13EB EX13EB One-way Light Barrier 0.5ms Red LED Space-saving

MPN
EX13EB
Brand
Panasonic
EAN-13
2050003966559
Order Code
05-6921
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £78.67
10+ £75.03
100+ £74.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Panasonic EX13EB is a one-way light barrier designed for precise object detection with a lateral Dark-ON configuration. It offers reliable performance in automation and security systems. This compact sensor is ideal for environments requiring accurate presence or absence detection.
Type One-way light barrier
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 14.5mm
Dim (W x H x D) 4.5 x 10 x 14.5 mm
Functions Dark-ON
Height 10mm
Max. operating voltage 24V DC
Max. Range 0.5m
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Lateral
Operating Voltage 12 - 24 V DC
Output Type NPN
Response Time 0.5ms
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot