OSRAM 4052899077287 ONYX COPILOT M-7 LED interior light 12V/24V flexible neck |
17-0714
|
|
Despatched within 4 working days - 65 in stock
|
1+ £26.35
Price per unit Ex VAT
|
Black |
|
3200K |
|
|
1 |
(L x W x H) 370 x 26 x 10 mm |
|
Cigarette lighter |
10mm |
1 |
370mm |
20lm |
|
|
|
0.5W |
|
Reading light |
|
OSRAM 4052899077331 ONYX COPILOT L-7 LED interior light 370x26x10 mm 12/24 V |
17-0719
|
|
Despatched within 4 working days - 180 in stock
|
1+ £32.00
Price per unit Ex VAT
|
Black |
|
3200K |
|
|
1 |
(L x W x H) 370 x 26 x 10 mm |
|
Screw mount |
10mm |
1 |
370mm |
20lm |
|
|
|
0.5W |
|
Reading light |
|
OSRAM LEDDL101-SP Automotive Working Light 12V LED 57x85x121.5mm 1250lm 6000K |
17-0931
|
|
|
1+ £55.12
Price per unit Ex VAT
|
Black |
6000K |
|
121.5mm |
|
|
(W x H x D) 57 x 85 x 121.5 mm |
|
Screw mount |
85mm |
16 |
|
|
Long range illumination |
12V |
|
22W |
|
Working light |
1250lm |
OSRAM LEDDL101-WD Automotive Working Light 12V 1250lm 6000K Wide angle |
17-0932
|
|
Despatched within 4 working days - 9 in stock
|
1+ £68.85
Price per unit Ex VAT
|
Black |
6000K |
|
121.5mm |
|
|
(W x H x D) 57 x 85 x 121.5 mm |
|
Screw mount |
85mm |
16 |
|
|
Wide angle close range illumination |
12V |
|
22W |
|
Working light |
1250lm |
OSRAM LEDDL109-WD LEDriving Reversing Lamp 12V/24V 1100lm 6000K 113x56x127mm |
17-0933
|
|
Despatched within 4 working days - 85 in stock
|
1+ £35.00
Price per unit Ex VAT
|
|
6000K |
|
127mm |
Rectangular |
|
(W x H x D) 113 x 56 x 127 mm |
|
Screw mount |
56mm |
13 |
|
|
Long range illumination |
|
|
15W |
|
Reversing lamps |
1100lm |
OSRAM LEDINT203 LEDambient LED strip monochrome 12V 2500mm automotive lighting |
17-0941
|
|
Available to back orderBack order, lead time 11 days
|
1+ £49.00
| 1+ |
£49.00 |
| 10+ |
£46.55 |
| 50+ |
£46.35 |
Price per unit Ex VAT
|
White |
|
4500K |
|
|
1 |
(L x W x H) 2500 x 8 x 3.2 mm |
|
|
3.2mm |
90 |
2500mm |
900lm |
|
12V |
4500K |
12W |
|
LED strip |
|
OSRAM LEDWL101-SP LEDriving® CUBE Working light 1300 lm 6000 K 85x80x70 mm |
17-0959
|
|
Despatched within 4 working days - 13 in stock
|
1+ £73.10
| 1+ |
£73.10 |
| 10+ |
£70.91 |
| 50+ |
£70.69 |
Price per unit Ex VAT
|
|
6000K |
|
|
Rectangular |
|
(L x W x H) 85 x 80 x 70 mm |
R10 |
Screw mount |
70mm |
4 |
85mm |
|
Long range high beam |
|
|
20W |
front |
Working light |
1300lm |
OSRAM LEDWL102-SP LEDriving ROUND VX70-SP Working light 12 V 24 V 6000 K |
17-0962
|
|
Despatched within 4 working days - 17 in stock
|
1+ £65.00
Price per unit Ex VAT
|
|
6000K |
|
|
Round |
|
(L x W x H) 93 x 30 x 75 mm |
R10 |
Screw mount |
75mm |
5 |
93mm |
|
Long range high beam |
|
|
8W |
front |
Working light |
550lm |
OSRAM LEDWL103-WD LEDriving® Working light 12 V 24 V 6000 K 550 lm 97x31x73 mm |
17-0963
|
|
Despatched within 4 working days - 2 in stock
|
1+ £53.55
| 1+ |
£53.55 |
| 10+ |
£51.67 |
| 50+ |
£51.48 |
Price per unit Ex VAT
|
|
6000K |
|
|
Rectangular |
|
(L x W x H) 97 x 31 x 73 mm |
R10 |
Screw mount |
73mm |
5 |
97mm |
|
Wide angle close range illumination |
|
|
8W |
front |
Working light |
550lm |
OSRAM ONYX-USB LED car reading light 5V flexible neck 460x9x25mm pivoted |
17-0976
|
|
Available to back orderBack order, lead time 11 days
|
1+ £26.35
Price per unit Ex VAT
|
Black |
|
3200K |
|
|
1 |
(L x W x H) 460 x 9 x 25 mm |
|
USB connector |
25mm |
1 |
460mm |
20lm |
|
5V |
|
0.5W |
|
Reading light |
|