OSRAM ONYX-USB LED car reading light 5V flexible neck 460x9x25mm pivoted

MPN
ONYX-USB
Brand
Osram
EAN-13
4052899601000
Order Code
17-0976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

OSRAM ONYX-USB LED car reading light, ONYX COPILOT® USB LED, is a versatile vehicle lighting solution designed for interior automotive applications. This device operates at 5 volts and integrates a flexible neck measuring 460 mm in length, with a width of 9 mm and a height of 25 mm, allowing for precise directional adjustments. The unit is pivoted and swivelling, providing optimal lighting in various directions for enhanced readability and illumination within the vehicle cabin. Its monochrome LED arrangement ensures consistent and reliable indoor lighting, making it ideal for tasks requiring focused visibility, such as map reading or illuminating specific areas without affecting the driver's concentration. This lighting solution is suitable for use in cars, trucks, and other vehicles requiring compact and energy-efficient interior illumination.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black
Colour temperature (max.) 3200K
Content 1
Dimensions (L x W x H) 460 x 9 x 25 mm
Fastening method USB connector
Height 25mm
LEDs 1
Length 460mm
Luminous Flux 20lm
Operating Voltage 5V
Power 0.5W
Product Type Reading light
Weight 84g
Width 9mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot