OSRAM LEDDL101-SP Automotive Working Light 12V LED 57x85x121.5mm 1250lm 6000K

MPN
LEDDL101-SP
Brand
Osram
EAN-13
4052899595255
Order Code
17-0931
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £64.85 £55.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

OSRAM LEDDL101-SP is a high-performance automotive working light designed for efficient long-range illumination in vehicle lighting applications. This LEDriving CUBE MX85-SP model operates on a 12 V system, delivering a luminous flux of 1250 lumens with a colour temperature of 6000 K, ensuring bright and daylight-like visibility. The compact dimensions of 57 x 85 x 121.5 mm enable versatile integration into various vehicular systems, making it suitable for demanding environments where reliable lighting is crucial. Typical applications include off-road vehicles, agricultural machinery, and heavy-duty trucks where extended illumination enhances operational safety and precision during low-light conditions. This robust LED light offers enhanced durability and efficiency over traditional lighting solutions, contributing to long-term operational reliability.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black
Colour Temperature 6000K
Depth 121.5mm
Dimensions (W x H x D) 57 x 85 x 121.5 mm
Fastening method Screw mount
Height 85mm
LEDs 16
Lenses for Long range illumination
Operating Voltage 12V
Power 22W
Product Type Working light
Total luminous flux 1250lm
Weight 500g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot