OSRAM 4052899077331 ONYX COPILOT L-7 LED interior light 370x26x10 mm 12/24 V

MPN
4052899077331
Brand
OSRAM
EAN-13
4052899414938
Order Code
17-0719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 180 in stock

OSRAM 4052899077331 ONYX COPILOT L-7 LED interior light is a precisely engineered vehicle lighting solution, designed with a dimension of 370 mm in length, 26 mm in width, and 10 mm in height. Suitable for 12 V and 24 V systems, this lighting component features a flexible neck that allows for a pivoted and swivelling movement, enhancing its versatility and adaptability inside vehicle cabins. The monochrome LED technology provides efficient and consistent illumination, ideal for automotive reading light applications, ensuring optimal visibility. Its robust design and reliable performance make it an excellent choice for integration into a wide range of passenger and commercial vehicles, where both functional lighting and energy efficiency are paramount.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black
Colour temperature (max.) 3200K
Content 1
Dimensions (L x W x H) 370 x 26 x 10 mm
Fastening method Screw mount
Height 10mm
LEDs 1
Length 370mm
Luminous Flux 20lm
Power 0.5W
Product Type Reading light
Width 26mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot