OSRAM LEDWL102-SP LEDriving ROUND VX70-SP Working light 12 V 24 V 6000 K

MPN
LEDWL102-SP
Brand
Osram
EAN-13
4062172150699
Order Code
17-0962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £65.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

OSRAM LEDWL102-SP is an advanced LEDriving ROUND VX70-SP working light designed for both 12 V and 24 V automotive applications. This robust working light offers a colour temperature of 6000 K, providing a powerful and clear white light, ideal for long-range high beam purposes in vehicles. With dimensions of 93 x 30 x 75 millimetres, it delivers an output of 550 lumens, enhancing visibility significantly in various driving conditions. Engineered for versatility, it is particularly suited for off-road and commercial vehicles requiring reliable illumination. The durable construction ensures performance across different environmental conditions, making it a dependable choice for engineering applications requiring enhanced lighting solutions.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Temperature 6000K
Design Type Round
Dimensions (L x W x H) 93 x 30 x 75 mm
ECE Type approval Labels R10
Fastening method Screw mount
Height 75mm
LEDs 5
Length 93mm
Lenses for Long range high beam
Mounting site front
Power 8W
Product Type Working light
Total luminous flux 550lm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot