OSRAM LEDWL101-SP LEDriving® CUBE Working light 1300 lm 6000 K 85x80x70 mm

MPN
LEDWL101-SP
Brand
Osram
EAN-13
4062172141970
Order Code
17-0959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £73.10
10+ £70.91
50+ £70.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

OSRAM presents the LEDWL101-SP, an advanced LEDriving® CUBE working light designed for precision and durability in vehicle lighting applications. This compact high beam light, measuring 85x80x70 mm, delivers an impressive luminous flux of 1300 lumens with a colour temperature of 6000 Kelvin, providing a daylight-like illumination ideal for long-range visibility. Engineered for versatility, the OSRAM LEDWL101-SP can be utilised in both 12 V and 24 V automotive systems, making it suitable for a range of vehicles, from cars to larger commercial units. The robust construction of this unit ensures reliable performance in demanding environments, making it a valuable component for engineers seeking efficient lighting solutions in off-road and challenging terrain applications.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Temperature 6000K
Design Type Rectangular
Dimensions (L x W x H) 85 x 80 x 70 mm
ECE Type approval Labels R10
Fastening method Screw mount
Height 70mm
LEDs 4
Length 85mm
Lenses for Long range high beam
Mounting site front
Power 20W
Product Type Working light
Total luminous flux 1300lm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot