OSRAM LEDDL101-WD Automotive Working Light 12V 1250lm 6000K Wide angle

MPN
LEDDL101-WD
Brand
OSRAM
EAN-13
4052899595279
Order Code
17-0932
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £68.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

OSRAM LEDDL101-WD is an advanced automotive working light designed to provide powerful illumination in demanding environments. This LED light operates at a nominal 12 volts and emits a luminous flux of 1250 lumens with a colour temperature of 6000 Kelvin, delivering a bright, clear, and consistent light output ideal for close-range tasks. The wide-angle beam pattern enhances visibility over a broad area, making it highly effective for applications such as vehicle maintenance, construction, and outdoor activities where comprehensive area lighting is required. The device’s compact dimensions, measuring 57 mm in width, 85 mm in height, and 121.5 mm in depth, allow for versatility in mounting and integration into various vehicle lighting systems. Designed for durability and efficiency, this light supports the rigorous demands of automotive environments and is a reliable choice for enhancing safety and productivity in low-light conditions.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black
Colour Temperature 6000K
Depth 121.5mm
Dimensions (W x H x D) 57 x 85 x 121.5 mm
Fastening method Screw mount
Height 85mm
LEDs 16
Lenses for Wide angle close range illumination
Operating Voltage 12V
Power 22W
Product Type Working light
Total luminous flux 1250lm
Weight 500g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot