OSRAM LEDDL109-WD LEDriving Reversing Lamp 12V/24V 1100lm 6000K 113x56x127mm

MPN
LEDDL109-WD
Brand
OSRAM
EAN-13
4062172105736
Order Code
17-0933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

OSRAM LEDDL109-WD is a robust and efficient vehicle lighting solution designed for reversing applications in both 12V and 24V automotive systems. With a luminous flux of 1100 lumens and a colour temperature of 6000K, this LEDriving reversing lamp delivers bright, long-range illumination suitable for a variety of vehicular environments. The lamp's housing measures 113mm in width, 56mm in height, and 127mm in depth, making it a compact yet effective lighting option for enhancing visibility during reversing manoeuvres. Engineered for durability and performance, the square LED reversing light is ideal for use in passenger vehicles, commercial trucks, and off-road applications where reliable and clear rear lighting is essential. The OSRAM LEDDL109-WD exemplifies advanced LED technology aimed at improving safety and functionality within the automotive sector.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Temperature 6000K
Depth 127mm
Design Type Rectangular
Dimensions (W x H x D) 113 x 56 x 127 mm
Fastening method Screw mount
Height 56mm
LEDs 13
Lenses for Long range illumination
Power 15W
Product Type Reversing lamps
Total luminous flux 1100lm
Weight 375g
Width 113mm

Reviews

Be the first to submit a review

Trustpilot