OSRAM LEDINT203 LEDambient LED strip monochrome 12V 2500mm automotive lighting

MPN
LEDINT203
Brand
OSRAM
EAN-13
4052899516687
Order Code
17-0941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £49.00
10+ £46.55
50+ £46.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

OSRAM LEDINT203 is an advanced LEDambient LED strip designed for automotive lighting applications. This monochrome LED strip operates at 12V and measures 2500mm in length with dimensions of 8mm in width and 3.2mm in height, making it suitable for a variety of interior lighting enhancements within vehicles. The strip's flexible nature allows it to be easily installed in tight spaces, providing effective and energy-efficient illumination. Engineers may find the LED strip particularly useful for customising vehicle interiors, enhancing the aesthetic appeal, and improving visibility in footwells, dashboards, and storage compartments. Its robust design ensures reliable performance under typical automotive environmental conditions.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour White
Colour temperature (max.) 4500K
Content 1
Dimensions (L x W x H) 2500 x 8 x 3.2 mm
Height 3.2mm
LEDs 90
Length 2500mm
Luminous Flux 900lm
Min. Colour Temperature 4500K
Operating Voltage 12V
Power 12W
Product Type LED strip
Weight 209g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot