OSRAM 4052899077287 ONYX COPILOT M-7 LED interior light 12V/24V flexible neck

MPN
4052899077287
Brand
OSRAM
EAN-13
4062172339377
Order Code
17-0714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £26.35
10+ £25.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

OSRAM 4052899077287 is the part number for the ONYX COPILOT M-7, an LED interior light designed for automotive applications. This versatile lighting solution operates efficiently on both 12V and 24V systems, accommodating a wide range of vehicle types. With dimensions of 370 mm in length, 26 mm in width, and 10 mm in height, the ONYX COPILOT M-7 features a flexible neck that is both pivoted and swivelling, allowing precise positioning within the vehicle's interior. This monochrome LED light is particularly suited for use as a reading lamp in vehicles, providing focused and efficient illumination in a compact form factor. The robust and adaptable design makes it ideal for installation in commercial vehicles, passenger cars, and speciality equipment requiring reliable, high-quality interior lighting.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Black
Colour temperature (max.) 3200K
Content 1
Dimensions (L x W x H) 370 x 26 x 10 mm
Fastening method Cigarette lighter
Height 10mm
LEDs 1
Length 370mm
Luminous Flux 20lm
Power 0.5W
Product Type Reading light
Width 26mm

Reviews

Be the first to submit a review

Trustpilot