OSRAM LEDWL103-WD LEDriving® Working light 12 V 24 V 6000 K 550 lm 97x31x73 mm

MPN
LEDWL103-WD
Brand
OSRAM
EAN-13
4062172142021
Order Code
17-0963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £53.55
10+ £51.67
50+ £51.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

OSRAM LEDWL103-WD is a versatile LEDriving® working light designed for both 12 V and 24 V systems, offering a reliable lighting solution for various vehicular applications. Engineered to deliver 550 lumens at a colour temperature of 6000 K, the unit provides wide-angle, close-range illumination, making it ideal for enhancing visibility in working environments. Measuring 97x31x73 mm, this compact yet powerful light is particularly suited for installation on off-road vehicles, agricultural machinery, and construction equipment, where robust and energy-efficient lighting is essential. The durable construction ensures stability and long-lasting performance in challenging conditions, adding to the operational efficiency of vehicles in diverse field applications.
Type LED (monochrome)
Bulb Type LED (monochrome)
Colour Temperature 6000K
Design Type Rectangular
Dimensions (L x W x H) 97 x 31 x 73 mm
ECE Type approval Labels R10
Fastening method Screw mount
Height 73mm
LEDs 5
Length 97mm
Lenses for Wide angle close range illumination
Mounting site front
Power 8W
Product Type Working light
Total luminous flux 550lm
Width 31mm

Reviews

Be the first to submit a review

Trustpilot