Deflecto 693604 Mounts & Holders plastic for versatile mounting solutions |
18-8021
|
|
Despatched within 4 working days - 3 in stock
|
1+ £27.31
Price per unit Ex VAT
|
Black, Transparent |
155mm |
350mm |
Black |
ABS plastic |
1/3 A4 |
|
174mm |
|
Brochure holder |
1 |
Brochure holder |
Deflecto 74501 Mounts & Holders Durable and versatile for various uses |
18-8023
|
|
Despatched within 4 working days - 1 in stock
|
1+ £7.47
Price per unit Ex VAT
|
Transparent |
95mm |
188mm |
|
Polystyrene |
|
2 |
240mm |
Yes |
Brochure holder |
1 |
Brochure holder |
Deflecto 74901 Mounts Holders Durable design for efficient organisation |
18-8024
|
|
Despatched within 4 working days - 10 in stock
|
2+ £2.99
Price per unit Ex VAT
|
Transparent |
100mm |
197mm |
|
Polystyrene |
A5 portrait |
1 |
170mm |
Yes |
Brochure holder |
1 |
Brochure holder |
Deflecto 770301 Mounts & Holders for versatile mounting applications |
18-8025
|
|
Despatched within 4 working days - 5 in stock
|
1+ £6.17
Price per unit Ex VAT
|
|
95mm |
305mm |
|
Polystyrene |
A4 portrait |
|
220mm |
|
Brochure holder |
1 |
Brochure holder |
Deflecto 772001 Mounts & Holders white durable plastic versatile use |
18-8026
|
|
Despatched within 4 working days - 32 in stock
|
1+ £5.33
Price per unit Ex VAT
|
Transparent |
50mm |
285mm |
|
|
A4 portrait |
|
228mm |
|
Brochure holder |
1 |
Brochure holder |
Deflecto 790701 Brochure holder Clear 125 x 285 x 75 mm 1 pc Wall mountable |
18-8028
|
|
Despatched within 4 working days - 29 in stock
|
1+ £14.18
Price per unit Ex VAT
|
|
75mm |
285mm |
|
PMMA |
|
|
125mm |
|
Brochure holder |
1 |
Brochure holder |
Deflecto 790711 Brochure holder 1 pc 175x285x74 mm Mounts Holders |
18-8029
|
|
Despatched within 4 working days - 6 in stock
|
1+ £20.84
Price per unit Ex VAT
|
|
74mm |
285mm |
|
PMMA |
|
|
175mm |
|
Brochure holder |
1 |
Brochure holder |
Deflecto 790801 Brochure holder A4 255x333x80mm For Mounts & Holders |
18-8030
|
|
Despatched within 4 working days - 9 in stock
|
1+ £23.26
Price per unit Ex VAT
|
|
80mm |
333mm |
|
PMMA |
A4 |
|
255mm |
|
Brochure holder |
1 |
Brochure holder |
Deflecto 794261 2899230 Mounts & Holders durable and versatile design |
18-8031
|
|
Despatched within 4 working days - 17 in stock
|
1+ £6.59
Price per unit Ex VAT
|
Stainless steel |
58mm |
50mm |
|
PMMA |
|
|
100mm |
|
Brochure holder |
1 |
Brochure holder |