Deflecto 74901 Mounts Holders Durable design for efficient organisation

MPN
74901
Brand
Deflecto
EAN-13
5055425953764
Order Code
18-8024
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Deflecto 74901, 2899217, is a robust solution within the category of Mounts & Holders, designed for efficient organisation and durability in various settings. This component's sturdy construction allows for reliable support and stability, making it suitable for use in environments where organisation and space optimisation are crucial. Typical engineering applications include use in offices for document holder mounts, in workshops for tool organisation, and in laboratories where efficient equipment arrangement is essential. By enabling systematic organisation, this product is a practical choice for maintaining order and accessibility in both professional and industrial settings.
Type Brochure holder
Colour Transparent
Content 1
Depth 100mm
Height 197mm
Material Polystyrene
No. of compartments 1
Paper Size A5 portrait
Product Type Brochure holder
Wall mounting option Yes
Width 170mm

Reviews

Be the first to submit a review

Trustpilot