Deflecto 770301 Mounts & Holders for versatile mounting applications

MPN
770301
Brand
Deflecto
EAN-13
0079916039251
Order Code
18-8025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Deflecto 770301, 2899223, is an adaptable solution within the category of mounts and holders, designed to cater to versatile mounting requirements across various engineering disciplines. Constructed for durability and reliability, it facilitates secure and stable installations, providing a firm hold on various surfaces. Typical applications include mounting in electrical cabinets, securing components in machinery, and organising cables in telecommunications systems, offering users the flexibility needed for bespoke configurations. The Deflecto 770301's design focuses on precision and adaptability, making it a vital component for professionals seeking efficient and dependable mounting solutions.
Type Brochure holder
Content 1
Depth 95mm
Height 305mm
Material Polystyrene
Paper Size A4 portrait
Product Type Brochure holder
Width 220mm

Reviews

Be the first to submit a review

Trustpilot