Deflecto 790711 Brochure holder 1 pc 175x285x74 mm Mounts Holders

MPN
790711
Brand
Deflecto
EAN-13
5055425950398
Order Code
18-8029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £23.13 £20.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Deflecto 790711 is a sturdy brochure holder designed for professional environments requiring organised document display. The holder measures 175 mm in width, 285 mm in height, and 74 mm in depth, offering sufficient space for standard-sized brochures, leaflets, or informational pamphlets. Constructed to facilitate easy mounting, this unit is ideal for use in office reception areas, trade shows, and waiting rooms, where visible literature display enhances both functionality and aesthetic appeal. This practical accessory is engineered to handle frequent use, ensuring durability and stability in high-traffic settings.
Type Brochure holder
Content 1
Depth 74mm
Height 285mm
Material PMMA
Product Type Brochure holder
Width 175mm

Reviews

Be the first to submit a review

Trustpilot