Deflecto 794261 2899230 Mounts & Holders durable and versatile design

MPN
794261
Brand
Deflecto
EAN-13
0079916021744
Order Code
18-8031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Deflecto 794261, 2899230, is a Mounts & Holders product characterised by its durable and versatile design. Engineered for stability and resilience, this product is suitable for use in a variety of environments, offering reliable support for securely mounting or holding equipment or components. Common applications include industrial settings, where it may be utilised to organise wiring assemblies, or in office environments, where it can help streamline workspace organisation by securely holding multimedia devices. It is crafted from robust materials to withstand regular handling and environmental stressors, ensuring long-term performance. The design facilitates easy installation, making it a practical choice for engineers and technicians requiring adaptable mounting solutions.
Type Brochure holder
Colour Stainless steel
Content 1
Depth 58mm
Height 50mm
Material PMMA
Product Type Brochure holder
Width 100mm

Reviews

Be the first to submit a review

Trustpilot