Deflecto 74501 Mounts & Holders Durable and versatile for various uses

MPN
74501
Brand
Deflecto
EAN-13
0079916745015
Order Code
18-8023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Deflecto 74501 Mounts and Holders are engineered to offer durability and versatility across a range of applications. These mounts and holders are constructed from high-quality materials that ensure robust performance and longevity, making them suitable for both static and dynamic installations. The product is typically employed in environments requiring secure positioning of components, such as in modular equipment assemblies or mounting electronic devices within industrial settings. Designed for ease of integration, the Deflecto 74501 effectively supports engineers in achieving stable and reliable outcomes in complex organisational infrastructure.
Type Brochure holder
Colour Transparent
Content 1
Depth 95mm
Height 188mm
Material Polystyrene
No. of compartments 2
Product Type Brochure holder
Wall mounting option Yes
Width 240mm

Reviews

Be the first to submit a review

Trustpilot