Deflecto 790701 Brochure holder Clear 125 x 285 x 75 mm 1 pc Wall mountable

MPN
790701
Brand
Deflecto
EAN-13
5055425950374
Order Code
18-8028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Deflecto 790701 is a brochure holder designed for optimal display and organisation, with precise dimensions of 125 x 285 x 75 mm. This clear, single-unit holder is wall mountable, making it an ideal solution for spaces where visibility and accessibility to informational materials are required. The transparent construction allows for unobstructed viewing of contents, which is advantageous in professional environments such as reception areas, offices, and exhibitions where brochures or informational leaflets need to be readily available. The robust design ensures durability, making it suitable for both temporary and permanent installations. This product is particularly valuable in engineering contexts for displaying technical manuals, safety information, or product specifications in easily accessible locations.
Type Brochure holder
Content 1
Depth 75mm
Height 285mm
Material PMMA
Product Type Brochure holder
Width 125mm

Reviews

Be the first to submit a review

Trustpilot