Deflecto 693604 Mounts & Holders plastic for versatile mounting solutions

MPN
693604
Brand
Deflecto
EAN-13
0079916028057
Order Code
18-8021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £30.99 £27.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Deflecto 693604, designed as a versatile mounting solution, falls under the category of Mounts & Holders, offering a contemporary design suitable for a range of applications. This product is constructed from durable plastic, providing a robust and stable means of securing various objects in place. Typically utilised in engineering environments, the Deflecto 693604 optimises space management and enhances organisation, particularly in workshops or laboratories where efficient use of space is critical. Its practicality extends to supporting modular arrangements and accommodating diverse mounting requirements, making it a valuable component for professionals seeking reliable and adaptable mounting solutions.
Type Brochure holder
Colour Black, Transparent
Content 1
Depth 155mm
Easel Colour Black
Height 350mm
Material ABS plastic
Paper Size 1/3 A4
Product Type Brochure holder
Width 174mm

Reviews

Be the first to submit a review

Trustpilot