Deflecto 790801 Brochure holder A4 255x333x80mm For Mounts & Holders

MPN
790801
Brand
Deflecto
EAN-13
0079916790817
Order Code
18-8030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £27.37 £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Deflecto 790801 brochure holder is a precisely engineered accessory designed to facilitate the organised display of brochures and literature in a professional setting. With dimensions of 255 mm in width, 333 mm in height, and 80 mm in depth, this durable holder accommodates A4-sized materials effectively, ensuring visibility and accessibility. Constructed to fit seamlessly into various mounts and holders, it is ideal for use in environments such as offices, trade shows, and reception areas where systematic presentation of informational materials is crucial. The robust construction and versatile mounting options make it a reliable solution for engineers seeking efficient and orderly document management systems.
Type Brochure holder
Content 1
Depth 80mm
Height 333mm
Material PMMA
Paper Size A4
Product Type Brochure holder
Width 255mm

Reviews

Be the first to submit a review

Trustpilot