Deflecto 772001 Mounts & Holders white durable plastic versatile use

MPN
772001
Brand
Deflecto
EAN-13
0079916021393
Order Code
18-8026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Deflecto 772001 is a versatile product within the category of mounts and holders, constructed from white, durable plastic. Engineered for reliability, the material ensures long-term stability and strength, making it practical for various mounting applications. This component is particularly suitable for use in environments where robust support and endurance are required, such as in office organisation, electronics housing, and industrial settings. Its design facilitates ease of installation, providing a reliable solution for securely holding or mounting components or devices.
Type Brochure holder
Colour Transparent
Content 1
Depth 50mm
Height 285mm
Paper Size A4 portrait
Product Type Brochure holder
Width 228mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot