Omron D3V-161-1C25 Microswitch 250V SPDT short Hinge Lever 16A 8VDC |
05-6390
|
|
Despatched within 4 working days - 56 in stock
|
5+ £1.51
Price per unit Ex VAT
|
SPDT |
On/(On) |
250 VAC |
8 |
Long Lever |
Type C CEE 7/16 plug 4.8mm |
|
1 change-over |
|
D3V1611C25 |
|
|
|
|
|
|
|
|
1 x On/(On) |
250V AC |
Omron D3V-16-1C25 Microswitch AC 250V 16A SPDT Momentary Plunger |
05-6395
|
|
Despatched within 4 working days - 179 in stock
|
10+ £0.958
Price per unit Ex VAT
|
SPDT |
On/(On) |
250 VAC |
250 |
Pin Plunger |
Type C CEE 7/16 plug 4.8mm |
1.96N |
1 change-over |
250V ac |
D3V161C25 |
|
No |
IP40 |
105°C |
10000000Operations |
Miniature |
25°C |
1.96N |
1 x On/(On) |
250V AC |
Omron D3V-163-1C25 Microswitch 250V AC 16A SPDT long Hinge lever |
05-6404
|
|
Despatched within 4 working days - 25 in stock
|
5+ £1.06
Price per unit Ex VAT
|
SPDT |
On/(On) |
250 VAC |
250 |
Long Hinge Lever |
Type C CEE 7/16 plug 4.8mm |
|
1 change-over |
|
D3V1631C25 |
|
|
|
|
|
|
|
|
1 x On/(On) |
250V AC |
Omron D3V-165-1C25 Microswitch 250VAC 16A SPDT Momentary Panel Mount |
05-6415
|
|
|
5+ £1.46
Price per unit Ex VAT
|
SPDT |
On/(On) |
250 VAC |
250 |
Short Roller Lever |
Type C CEE 7/16 plug 4.8mm |
|
1 change-over |
|
D3V1651C25 |
|
No |
IP40 |
105°C |
10000000Operations |
Miniature |
25°C |
|
1 x On/(On) |
250V AC |
Omron D3V-165-1C5 Microswitch 250V 16A SPDT Hinge Roller Panel Mount |
05-6416
|
|
Despatched within 4 working days - 79 in stock
|
5+ £3.69
Price per unit Ex VAT
|
SPDT |
On/(On) |
250 VAC |
250 |
Short Roller Lever |
Type C CEE 7/16 plug 6.3mm |
|
1 change-over |
250V ac |
D3V1651C5 |
250V dc |
No |
IP40 |
105°C |
10000000Operations |
Miniature |
25°C |
|
1 x On/(On) |
250V AC |
Omron D3V-165M-1C5 Microswitch 16A 8VDC SPDT Roller Lever Panel Mount |
05-6417
|
|
|
5+ £1.27
Price per unit Ex VAT
|
SPDT |
On/(On) |
N/A (VDC Rated) |
8 |
Short Roller Lever |
|
|
1 change-over |
250V ac |
D3V165M1C5 |
|
No |
IP40 |
105°C |
10000000Operations |
Miniature |
25°C |
2.35N |
1 x On/(On) |
8V DC |
Omron D3V-166-1C5 Microswitch 250V AC 16A SPDT Momentary Hinge Roller |
05-6418
|
|
Despatched within 4 working days - 292 in stock
|
5+ £3.81
Price per unit Ex VAT
|
SPCO |
On/(On) |
250 VAC |
250 |
Roller Lever |
Type C CEE 7/16 plug 6.3mm |
|
1 change-over |
250V ac |
D3V1661C5 |
250V dc |
No |
IP40 |
105°C |
10000000Operations |
Miniature |
25°C |
|
1 x On/(On) |
250V AC |
Omron D3V-16G-1C25 Microswitch 250V AC 16A Snap Action Limit Switch |
05-6419
|
|
Despatched same day - 3 in stockBack-order availability date - 09/11/2026
|
10+ £0.979
Price per unit Ex VAT
|
SPDT |
On/(On) |
250 VAC |
250 |
Pin Plunger |
Type C CEE 7/16 plug 4.8mm |
1.96N |
1 change-over |
|
D3V16G1C25 |
|
No |
IP40 |
105°C |
10000000Operations |
Miniature |
25°C |
|
1 x On/(On) |
250V AC |
Omron D3V-16G-2C25 Microswitch 250V AC 16A Snap acting 1pc |
05-6422
|
|
Despatched within 4 working days - 67 in stock
|
10+ £0.894
Price per unit Ex VAT
|
SPDT |
On/(On) |
250 VAC |
250 |
Hinge Lever |
Type C CEE 7/16 plug 4.8mm |
1.96N |
1 breaker |
|
D3V16G2C25 |
|
|
|
|
|
|
|
|
1 x On/(Off) |
250V AC |
Omron D3V-16G-3C25 Microswitch 250V AC 16A Snap acting 1pc bag |
05-6423
|
|
Despatched within 4 working days - 134 in stock
|
10+ £0.723
Price per unit Ex VAT
|
SPST |
Off/(On) |
250 VAC |
250 |
Leaf Lever |
Type C CEE 7/16 plug 4.8mm |
1.96N |
1 maker |
|
D3V16G3C25 |
|
|
|
|
|
|
|
|
1 x Off/(On) |
250V AC |