Omron D3V-161-1C25 Microswitch 250V SPDT short Hinge Lever 16A 8VDC

Image Representative of Range

Omron D3V-161-1C25 Microswitch 250V SPDT short Hinge Lever 16A 8VDC

MPN
D3V-161-1C25
Brand
Omron
EAN-13
2050007648697
Order Code
05-6390
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The Omron D3V-161-1C25 is a snap action switch with a single pole double throw (SPDT) configuration.

It can handle a current rating of 16A at 250VAC.

This switch features a long lever for easy operation.

It is commonly used in home appliances and industrial equipment.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 8
Actuator Type Long Lever
Connection Type C CEE 7/16 plug 4.8mm
Contact Type 1 change-over
Engineering Part No D3V1611C25
Engineering Series No D3V
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot