Omron D3V-163-1C25 Microswitch 250V AC 16A SPDT long Hinge lever

Image Representative of Range

Omron D3V-163-1C25 Microswitch 250V AC 16A SPDT long Hinge lever

MPN
D3V-163-1C25
Brand
Omron
EAN-13
2050007649250
Order Code
05-6404
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Omron D3V-163-1C25 is an electromechanical switch featuring single pole double throw (SPDT) contacts.

It is rated for a maximum current of 16 amps at 250 volts AC.

The switch includes a lever actuator, providing easy and precise operation.

Typical applications include household appliances, industrial machinery, and automation systems.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Long Hinge Lever
Connection Type C CEE 7/16 plug 4.8mm
Contact Type 1 change-over
Engineering Part No D3V1631C25
Engineering Series No D3V
Packaging Type Bag
Switch position 1 x On/(On)
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot