Omron D3V-165M-1C5 Microswitch 16A 8VDC SPDT Roller Lever Panel Mount

Image Representative of Range

Omron D3V-165M-1C5 Microswitch 16A 8VDC SPDT Roller Lever Panel Mount

MPN
D3V-165M-1C5
Brand
Omron
EAN-13
2050007649854
Order Code
05-6417
Country of Origin
Indonesia
View Full Product Range (10)

Discontinued


The Omron D3V-165M-1C5 is a microswitch designed to handle up to 16 A at 8 V DC, featuring a single On/(On) configuration. It is suitable for applications requiring reliable small-scale switching, such as in domestic appliances and industrial machinery. This miniature switch is valued for its durability and precise operation in various electronic devices.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 8
Actuator Type Short Roller Lever
Contact AC Voltage 250V ac
Contact Type 1 change-over
Engineering Part No D3V165M1C5
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Operating Force 2.35N
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 8V DC
Terminal Type Tab

Trustpilot