Omron D3V-165-1C25 Microswitch 250VAC 16A SPDT Momentary Panel Mount

Image Representative of Range

Omron D3V-165-1C25 Microswitch 250VAC 16A SPDT Momentary Panel Mount

MPN
D3V-165-1C25
Brand
Omron
EAN-13
2050007649786
Order Code
05-6415
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Omron D3V-165-1C25 is a SPDT switch with a 16A current rating and 250VAC voltage rating.

It features a hinge lever for actuation.

This switch is suitable for use in household appliances and industrial equipment.

The D3V Series ensures reliable performance in demanding environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Short Roller Lever
Connection Type C CEE 7/16 plug 4.8mm
Contact Type 1 change-over
Engineering Part No D3V1651C25
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 250V AC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot