Omron D3V-165-1C5 Microswitch 250V 16A SPDT Hinge Roller Panel Mount

Image Representative of Range

Omron D3V-165-1C5 Microswitch 250V 16A SPDT Hinge Roller Panel Mount

MPN
D3V-165-1C5
Brand
Omron
EAN-13
2050007649809
Order Code
05-6416
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Omron D3V-165-1C5 microswitch is a compact, high-quality switch capable of handling 250 V AC and 16 A. It features a single On/(On) configuration, making it ideal for precision control in electrical devices. Typical applications include appliance controls, industrial machinery, and various electronic projects.
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Short Roller Lever
Connection Type C CEE 7/16 plug 6.3mm
Contact AC Voltage 250V ac
Contact DC Voltage 250V dc
Contact Type 1 change-over
Engineering Part No D3V1651C5
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 250V AC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot