Omron D3V-166-1C5 Microswitch 250V AC 16A SPDT Momentary Hinge Roller

Image Representative of Range

Omron D3V-166-1C5 Microswitch 250V AC 16A SPDT Momentary Hinge Roller

MPN
D3V-166-1C5
Brand
Omron
EAN-13
2050007649939
Order Code
05-6418
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 292 in stock

Omron's D3V-166-1C5 is a snap acting switch with a single pole double throw (SPDT) contact configuration.

It is momentary and rated at 16A, ensuring reliable performance in demanding applications.

This switch is typically used in household appliances and industrial machinery.

Its durable design supports frequent operation and long-lasting functionality.


Type Microswitch
Contact Configuration SPCO
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Roller Lever
Connection Type C CEE 7/16 plug 6.3mm
Contact AC Voltage 250V ac
Contact DC Voltage 250V dc
Contact Type 1 change-over
Engineering Part No D3V1661C5
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 250V AC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot