Omron D3V-16G-1C25 Microswitch 250V AC 16A Snap Action Limit Switch

Image Representative of Range

Omron D3V-16G-1C25 Microswitch 250V AC 16A Snap Action Limit Switch

MPN
D3V-16G-1C25
Brand
Omron
EAN-13
2050007650065
Order Code
05-6419
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.979
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 09/11/2026

The Omron D3V-16G-1C25 is a snap-acting limit switch with a 16A current rating.

Key features include quick connect terminals and a single-pole double-throw (SPDT) configuration.

It is suited for applications requiring precise and reliable switching, such as in consumer electronics and industrial equipment.

The compact design ensures easy installation in varied environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Pin Plunger
Actuating Force 1.96N
Connection Type C CEE 7/16 plug 4.8mm
Contact Type 1 change-over
Engineering Part No D3V16G1C25
Engineering Series No D3V
Hazardous Area Certification No
IP Rating IP40
Maximum Operating Temperature 105°C
Mechanical Life 10000000Operations
Microswitch Type Miniature
Minimum Operating Temperature 25°C
Packaging Type Bag
Product Type Micro Switch
Series 3V
Standards/Approvals RoHS
Switch Contact Current 16A
Switch position 1 x On/(On)
Switching Voltage 250V AC
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot