Omron D3V-16G-3C25 Microswitch 250V AC 16A Snap acting 1pc bag

Image Representative of Range

Omron D3V-16G-3C25 Microswitch 250V AC 16A Snap acting 1pc bag

MPN
D3V-16G-3C25
Brand
Omron
EAN-13
2050007650171
Order Code
05-6423
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.723
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

Omron manufactures the D3V-16G-3C25 microswitch, which operates at 250 V AC and 16 A. This miniature switch features an off/(on) configuration and is typically used in applications requiring high reliability and repeatability, such as in home appliances and industrial machinery. The switch is supplied in a single unit bag format.
Type Microswitch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Leaf Lever
Actuating Force 1.96N
Connection Type C CEE 7/16 plug 4.8mm
Contact Type 1 maker
Engineering Part No D3V16G3C25
Engineering Series No D3V
Packaging Type Bag
Switch position 1 x Off/(On)
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot