Omron D3V-16G-2C25 Microswitch 250V AC 16A Snap acting 1pc

Image Representative of Range

Omron D3V-16G-2C25 Microswitch 250V AC 16A Snap acting 1pc

MPN
D3V-16G-2C25
Brand
Omron
EAN-13
2050007650119
Order Code
05-6422
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.894
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Omron D3V-16G-2C25 is a microswitch with a SPDT configuration and a hinge lever actuator.

It supports currents up to 16A and operates at a voltage of 125V.

This switch is typically used in appliances and machinery for control applications.

The robust design ensures reliable performance in various environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Hinge Lever
Actuating Force 1.96N
Connection Type C CEE 7/16 plug 4.8mm
Contact Type 1 breaker
Engineering Part No D3V16G2C25
Engineering Series No D3V
Packaging Type Bag
Switch position 1 x On/(Off)
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot