Omron D2F-F-D Basic Switch Subminiature Highly Durable Long Life |
15-4583
|
|
Order in multiples of 200
Despatched within 5 working days - 855 in stock
|
200+ £1.01
Price per unit Ex VAT
|
On/(On) |
|
Short Lever |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron D2F-L3-D3 Subminiature Switch SPDT 50mA Hinge Lever Straight |
15-4751
|
|
Order in multiples of 200
Despatched within 5 working days - 112 in stock
|
200+ £1.10
Price per unit Ex VAT
|
On/(On) |
50mA |
Hinge Lever |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron D2F-FL3 Subminiature Basic Switch SPST-NO Hinge Lever 125V 3A |
15-4787
|
|
Order in multiples of 200
Despatched within 5 working days - 1,307 in stock
|
200+ £1.13
Price per unit Ex VAT
|
Off/(On) |
|
Simulated Roller Lever |
|
No |
|
|
IP40 |
|
65°C |
|
1000000Operations |
Ultra Subminiature |
25°C |
0.39N |
Micro Switch |
D2F |
|
RoHS |
|
Omron D2F-L2-A Subminiature Basic Switch SPST-NO 0.1A 125V Pin Plunger |
15-5044
|
|
Order in multiples of 100
Despatched within 5 working days - 345 in stock
|
100+ £2.55
Price per unit Ex VAT
|
Off/(On) |
0.1A |
Hinge Roller Lever |
|
No |
Crossbar |
|
IP40 |
|
85°C |
|
1000000Operations |
|
40°C |
|
Limit Switch |
D2F |
250V ac |
UL (UL61058-1)/cUL (CSA C22.2 No.61058-1) |
30V dc |
Omron D2F-L3-A1 Subminiature Basic Switch Compact High Precision |
15-5070
|
|
Order in multiples of 125
Despatched within 5 working days - 230 in stock
|
125+ £1.88
Price per unit Ex VAT
|
On/(On) |
|
Simulated Roller Lever |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron D2F-L-T Subminiature Basic Switch SPDT 0.1A 125VAC Lever Actuated |
15-5917
|
|
Order in multiples of 300
Despatched within 5 working days - 16,078 in stock
|
300+ £0.751
Price per unit Ex VAT
|
On/(On) |
0.1A |
Hinge Lever |
|
No |
|
30V dc |
IP40 |
|
65°C |
12.8mm |
1000000Operations |
Ultra Subminiature |
25°C |
0.78N |
Micro Switch |
D2F |
|
RoHS |
|
Omron D2F-FL3-T Basic Switch Subminiature SPDT Lever Actuator |
15-5970
|
|
Order in multiples of 188
Despatched within 5 working days - 471 in stock
|
188+ £1.27
Price per unit Ex VAT
|
On/(On) |
|
Simulated Roller Lever |
|
No |
|
30V dc |
IP40 |
|
65°C |
12.8mm |
1000000Operations |
Ultra Subminiature |
25°C |
0.39N |
Micro Switch |
D2F |
|
RoHS |
|
Omron D2F-FL-D Basic Switch Subminiature SPDT 0.1A 125VAC Hinge Lever |
15-5984
|
|
Order in multiples of 250
Despatched within 5 working days - 893 in stock
|
250+ £0.950
Price per unit Ex VAT
|
On/(On) |
0.1A |
Hinge Lever |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron D2F-FL-A1 Subminiature Switch Compact SPDT Lever Actuator |
15-6009
|
|
Order in multiples of 200
Available to back orderBack order, lead time 4 months
|
200+ £0.996
Price per unit Ex VAT
|
On/(On) |
|
Lever |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron D2F-L3 Basic Switch SPDT 125V 5A Subminiature Lever Actuator |
15-6025
|
|
Available to back orderBack order, lead time 4 months
|
65+ £1.46
Price per unit Ex VAT
|
On/(On) |
5A |
Lever |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Omron D2F-L3-D Subminiature Switch 0.98N Operating Force SPDT |
15-6031
|
|
Available to back orderBack order, lead time 4 months
|
80+ £0.997
Price per unit Ex VAT
|
On/(On) |
|
Simulated Roller Lever |
125V ac |
No |
|
30V dc |
IP40 |
5.8mm |
65°C |
12.8mm |
1000000Operations |
Ultra Subminiature |
25°C |
0.78N |
Micro Switch |
D2F |
|
RoHS |
|
Omron D2F-L2 D2F Subminiature Basic Switch SPST-NC 0.5A 125V Lever |
15-6067
|
|
Order in multiples of 125
Despatched within 5 working days - 1,140 in stock
|
125+ £1.78
Price per unit Ex VAT
|
On/(Off) |
5A |
Roller Lever |
125V ac |
No |
|
30V dc |
IP40 |
|
65°C |
|
1000000Operations |
Ultra Subminiature |
25°C |
0.78N |
Micro Switch |
D2F |
|
RoHS |
|