Omron D2F-L-T Subminiature Basic Switch SPDT 0.1A 125VAC Lever Actuated

MPN
D2F-L-T
Brand
Omron
Order Code
15-5917
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
300+ £0.751
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 16,078 in stock

The Omron D2F-L-T is a subminiature basic switch with a single pole double throw (SPDT) configuration.

It has a rating of 0.1A at 125VAC and features a lever actuator for precise control.

This switch is commonly used in electronic appliances and industrial machinery for reliable signal switching.

Its compact size makes it ideal for applications with limited space.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP40
Length 12.8mm
Maximum Operating Temperature 65°C
Mechanical Life 1000000Operations
Microswitch Type Ultra Subminiature
Minimum Operating Temperature 25°C
Operating Force 0.78N
Product Type Micro Switch
Series D2F
Standards/Approvals RoHS
Switch Contact Current 3A
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot