Omron D2F-FL-A1 Subminiature Switch Compact SPDT Lever Actuator

MPN
D2F-FL-A1
Brand
Omron
Order Code
15-6009
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
200+ £0.996
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The Omron D2F-FL-A1 is a compact subminiature switch with a single pole, double throw (SPDT) configuration and a lever actuator.

Known for its precise and reliable performance, it is ideal for use in consumer electronics and automotive applications.

The switch is designed to provide a high level of tactile feedback.

It is particularly suited for areas where space is limited and durability is required.


Type Limit Switch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot